| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1813123-2 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Alignment Plate |
| Body Material: | PBT GF |
| Package Quantity: | 32 |
| Number of Positions: | 39, 62 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J541 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1813123-2 |
| SKU: | AMP1813123-2 |
1813123-2
Specifications
Detailed Description
Enhance the structural integrity of your automotive connectors with this essential assembly, meticulously crafted for support plate reinforcement and sealing functionality. Boasting a sleek black finish, it seamlessly integrates into your setup for a polished look. The high-quality PBT GF body material ensures durability, while the UL 94-HB flammability standard guarantees safety. With an abundance of 32 pieces per package, you'll have an ample supply for various projects. Designed for industrial and commercial transportation applications, this assembly is a versatile asset in your inventory. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's reliable in any environment. Compliant with RoHS standards, you can trust in its eco-friendly design. Elevate your connector system with this essential accessory, a must-have for seamless wire-to-wire connections.

