Enhance your automotive A-pillar assembly with this essential Adapter, ensuring precise alignment and secure connectivity. Crafted from durable black PBT GF material, this component guarantees reliability in industrial and commercial transportation settings. With a UL 94V-0 flammability standard and a wide operating temperature range of -40 to 120 °C (-40 to 248 °F), it prioritizes safety and performance. Featuring 22 positions, it offers ample connectivity options, while its pack of 112 units ensures convenience for large-scale projects. This accessory, part of the LEAVYSEAL series, is a vital component for optimal automotive connector systems, with guaranteed RoHS compliance for environmental responsibility. Upgrade your A-pillar assembly with this high-quality Adapter for seamless functionality in automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1823444-1
Color:Black
Series:LEAVYSEAL
Accessory Type:Alignment Plate
Body Material:PBT GF
Package Quantity:112
Number of Positions:22
GPL:H94
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J541
Connector System:Wire-to-Device
ECCN:EAR99
Material Flammability Standard:UL 94V-0
Part Aliases:1823444-1
SKU: AMP1823444-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: