1825139-1

Heilind Number:AMP1825139-1
Manufacturer:TE Connectivity
Manufacturer Number:1825139-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A203KZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825139-1
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - Off - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Locking
Sealed:Yes
SKU:AMP1825139-1

Detailed Description

Introducing the A203KZQ04, a versatile and reliable toggle switch designed for a variety of applications. With a durable construction and a contact material of copper plated with silver, this switch ensures excellent conductivity and longevity. Its double-pole, double-throw configuration allows for versatile switching options, while the toggle design offers easy operation. The switch is rated for 5A at 125VAC and 28VDC, making it suitable for a range of power requirements. Featuring a solder mount and wire lug termination type, installation is straightforward. The switch also includes a terminal seal with epoxy for added protection, making it ideal for use in harsh environments. With RoHS compliance and a locking toggle style, the A203KZQ04 combines performance and safety in one compact package. Upgrade your equipment with this high-quality toggle switch today.