1825139-2

Heilind Number:AMP1825139-2
Manufacturer:TE Connectivity
Manufacturer Number:1825139-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A203MD9AB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825139-2
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - Off - On
Termination Type:Right Angle
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1825139-2
series:Alcoswitch Gemini A Series
Actuator Finish:Nickel
Bushing Thread Size:1/4-40
Toggle Length:6.86 mm / .27 in
Bushing Length:.28 in
Insulation Resistance:1000 MΩ
Contact Resistance:10 mΩ
Dielectric Strength:1000 VAC
Toggle Switch Voltage Rating:20 VAC / 20 VDC
Process Sealed:No
UL Flammability Rating:UL 94V-1
Product Type:Switch
Toggle Actuation:Horizontal
Supplier Product:Toggle Switches
Part Alias:A203MD9AB04

Detailed Description

Enhance your electronic setup with the A203MD9AB04 Toggle Switch, delivering a reliable .4 A of amperage for seamless power control. Featuring a DPDT contact configuration with gold-plated copper contacts, this switch ensures efficient conductivity and durability. With a convenient On-Off-On switch operation and a sleek Baton Short toggle style, it offers versatility in usage. The Terminal Seal (Epoxy) provides added protection, making it ideal for various applications. RoHS compliant and sealed for quality assurance, this toggle switch is a must-have for any project.