1825139-9

Heilind Number:AMP1825139-9
Manufacturer:TE Connectivity
Manufacturer Number:1825139-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A203SYCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825139-9
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - Off - On
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1825139-9

Detailed Description

Enhance your electronic devices with the A203SYCQ04 Toggle Switch. This high-performance component features a rugged Through Hole mount type, ensuring secure installation. Crafted with durable copper contacts plated in silver, it guarantees reliable conductivity. The Terminal Seal (Epoxy) provides added protection, making it ideal for harsh environments. With a Double Pole Double Throw (DPDT) configuration and On-Off-On operation, it offers versatile control options. Its Threaded bushing type and Printed Circuit termination ensure easy integration. Rated for 125VAC and 28VDC, it's suitable for a wide range of applications. The Baton Long toggle style adds a sleek touch, while its RoHS compliance underscores its eco-friendly design. Upgrade your devices with this sealed toggle switch for optimal performance.