| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184311-1 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N50 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.09 in |
| Cable Exit Angle: | 180° |
| Height: | 1.09 in, 27.6 mm |
| Width: | 24.55 mm, .967 in |
| Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Blank Cavity Position: | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 184311-1 |
| SKU: | AMP184311-1 |
184311-1
Specifications
Detailed Description
Upgrade your automotive connectivity with the ASSY, PLUG HSG 3 POS, KEY A. This essential component, part of the Sealed Sensor Connector SSC System, ensures secure housing for female terminals. With a single row design and a 5mm pitch, it offers reliable performance in various applications. Operating at voltages up to 125V AC/DC, it meets stringent safety standards. Crafted from durable PBT GF material, it is UL 94-HB compliant for enhanced flammability resistance. Featuring a sleek black body, it seamlessly integrates into your setup. With a temperature range of -40 to 125°C, it is suitable for demanding environments. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this connector excels in versatility. Trust in its serviceability and integrated locking feature for added convenience. Stay ahead with this essential automotive connector accessory.


