| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871058-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 64 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Overall Length: | 39 mm ;39 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .079 in, 2 mm |
| PCB Contact Termination Area Plating Thickness: | .5 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1871058-2 |
| SKU: | AMP1871058-2 |
1871058-2
Specifications
Detailed Description
Experience high-speed data transmission with our PCI Express Connector, EON Type. Featuring 64 gold-plated contacts for reliable connectivity, this straight, board-mountable connector is designed for signal applications in a variety of environments. With a housing made of high temperature thermoplastic and operating temperature range of -40 to 85°C (-40 to 185°F), it ensures durability and performance. Its compact design, with an overall width of 8.88mm and length of 39mm, makes it ideal for space-constrained installations. Compliant with RoHS regulations, this connector is environmentally friendly, perfect for modern electronic systems. Elevate your connectivity solutions with this essential component for PCI Express Gen II & III systems.

