| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871058-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 164 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 8.88 mm ;8.88 mm |
| Overall Length: | 89 mm ;89 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11 mm, .433 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .35 in, 8.88 mm |
| Termination Post Tail Length: | .079 in, 2 mm |
| PCB Contact Termination Area Plating Thickness: | .5 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 1871058-4 |
| SKU: | AMP1871058-4 |
1871058-4
Specifications
Detailed Description
Enhance your connectivity with our PCI Express Connector, EON Type, featuring 164 gold-plated copper alloy contacts for reliable signal transmission. Designed for seamless integration, this board-mount connector offers high temperature thermoplastic housing and straight body orientation. With a 1mm pitch and vertical mount orientation, it accommodates PCI Express II & III buses, meeting industry standards for performance. Operating efficiently in a wide temperature range, from -40 to 85°C, it is suitable for various applications, ensuring data and device compatibility. RoHS compliant and packaged in trays for convenience, this connector is an essential component for your board-to-board PCB connections.

