| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888968-3 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP+ |
| Data Rate: | 14 Gb/s |
| Application: | Standard |
| GPL: | K71 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G570 |
| EMI and RFI Protection Type: | Customer Applied Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1888968-3 |
| SKU: | AMP1888968-3 |
1888968-3
Specifications
Detailed Description
Enhance your networking setup with this high-speed Cage Assembly, designed for seamless integration behind the bezel. Featuring a Quick Start Functionality Port and QSFP+ data interface, it ensures efficient data transmission at 14 Gb/s. Crafted with UL 94V-0 compliant materials, it guarantees safety and reliability. With a single port configuration and through-hole termination method, this assembly is ideal for standard applications. Its board mount design and included heat sink make installation a breeze, while its durable construction and wide operating temperature range ensure optimal performance in any environment. RoHS compliant and meticulously engineered for quality, this Cage Assembly is a must-have for data and device connectivity in networking systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2110819-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256295 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam. | Download | |||
| 12/15/2014 | E-14-017800 (xml) - Product Improvement. Upgrade date code"YYWWD" to 2D Barcode date code that include part number, "YYWWD",and 2D pattern(scanable ), the part include:1888968,2170024,2170023,2110487,2110412,1888631,1551891,2057042,2007456,2007626,2057183,2007625,2143331,2143330. | N/A | |||


