| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1888972-1 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP+ |
| Data Rate: | 14 Gb/s |
| Application: | Standard |
| GPL: | K71 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G570 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Single Round |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1888972-1 |
| SKU: | AMP1888972-1 |
1888972-1
Specifications
Detailed Description
Enhance your high-speed connectivity with our Cage Assembly SAN Heat Sink LP QSFP Thru Bezel. This single cage assembly, designed for QSFP+ interfaces, ensures reliable signal transmission at data rates up to 14 Gb/s. UL 94V-0 compliant and featuring internal/external EMI springs for enhanced protection, it's ideal for standard applications in demanding environments. With a board mount termination method and through-hole press-fit contacts, installation is secure and straightforward. The included black anodized heat sink, along with a lightpipe for visual indication, further enhances performance. RoHS compliant and meticulously crafted with nickel silver, this assembly guarantees durability and compliance with environmental regulations. Elevate your connectivity solutions with this essential component for high-speed data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2110819-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256295 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam. | Download | |||


