| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903389-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .377 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | 11.2 mm, .44 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903389-1 |
| SKU: | AMP1903389-1 |
1903389-1
| Heilind Number: | AMP1903389-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903389-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the Grace Inertia 2.5 Plug Housing in a sleek Natural finish. Crafted from durable Polybutylene Terephthalate - GF, this connector features three rows for seamless cable mounting. With copper alloy contacts and UL 94V-0 material flammability standard, it ensures reliable performance in a wide operating temperature range. The latch lock design provides secure mating retention, while the keyed alignment offers easy installation. Perfect for appliances and other applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Each pack includes 1000 units, making it convenient for bulk installations. Elevate your connectivity with this top-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903391-1 | ![]() |


