| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903526-1 |
| Series: | Industrial RJ45 IP20 |
| Housing Material: | Nylon, Polycarbonate |
| Contact Material: | Copper Alloy |
| IP Rating: | IP20 |
| Case Material: | Polycarbonate |
| Wire Type: | Solid, Stranded |
| Package Quantity: | 1 |
| GPL: | Z16 |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Wiring Pattern: | RJ45 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold over Nickel |
| Shielded: | Yes |
| Connector Type: | Plug |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Connectors and Connector Components Type: | Connector |
| Product Code: | K842 |
| Wire Size: | 22 AWG, .32 mm², .3 - .4 mm² |
| Cable Entry: | Straight |
| ECCN: | EAR99 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Part Aliases: | 1903526-1 |
| SKU: | AMP1903526-1 |
1903526-1
Specifications
Detailed Description
Enhance industrial connectivity with this rugged IE RJ45 Connector, designed for IP20-rated performance in demanding environments. Featuring a 4-position, 180-degree configuration, it ensures secure and reliable Ethernet connections. The housing, crafted from durable nylon and polycarbonate, offers robust protection, while the copper alloy contacts guarantee efficient signal transmission. With a shielded design and gold over nickel plating in the mating area, it provides excellent EMI/RFI protection and corrosion resistance. Suitable for both stranded and solid wire types, with a wire size compatibility of 22 AWG, this connector offers versatility in installation. Its straight cable entry and plug modular connector type make it easy to integrate into various systems. Certified RoHS compliant and meeting ECCN standards, it's a dependable choice for industrial applications requiring high-performance connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2205132-3 | HiFlex MultiPurpose 70C PUR 2 METER | ![]() |
| TE Connectivity 925590-1 | MINI TIMER REC 0,5- | ![]() |
| TE Connectivity HTAT-12/3-0-SP | HEAT SHRINKABLE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2301994-4 | ![]() |


