| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924487-3 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Mounting Clips |
| Body Material: | Polyamide |
| Package Quantity: | 4800 |
| GPL: | AH8 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1924487-3 |
| SKU: | AMP1924487-3 |
1924487-3
| Heilind Number: | AMP1924487-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1924487-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the secure installation of your AMPSEAL 16 connectors with these Mounting Clips. Crafted from durable polyamide in sleek black, these essential accessories ensure stability in industrial and commercial transportation applications. With a package quantity of 4800, they guarantee ample supply for your project needs. Designed to withstand harsh environments, they boast a wide operating temperature range from -40 to 125°C (-40 to 257°F) and meet UL 94-HB material flammability standards. Rest assured of their quality and compliance with RoHS regulations. Perfect for wire-to-wire connections, these clips are a must-have for automotive connector installations.

