| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193837-5 |
| Accessory Type: | Contact |
| Amperage: | 100 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 9 mV |
| Contact Type: | Pin |
| Package Quantity: | 150 |
| Contact Amperage: | 100 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 21 mm², 41792 CMA, 4 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .236 in, 6 mm |
| Part Aliases: | 193837-5 |
| SKU: | AMP193837-5 |
193837-5
Specifications
Detailed Description
Crimp effortlessly with our Pin Assembly, designed for 6mm applications and 4AWF wire sizes. This copper alloy contact boasts a robust amperage rating of 100 A and silver plating for enhanced conductivity. Suitable for Power circuit applications, it guarantees reliable performance even in extreme temperatures ranging from -55 to 105 °C (-67 to 221 °F). With a cable mount termination method and straight orientation, it offers seamless integration in Wire to Wire connector systems. Each package contains 150 pieces, ensuring you have an ample supply on hand for your projects. Compliant with RoHS regulations, this contact is a dependable choice for various industrial needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 194032-6 | SKT ASSY, 3MM, 10 AWG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583093-1 | ![]() | |
| TE Connectivity 69134-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2019 | E-19-010604 - Product Improvement. 1. Product improvement to increase the retention of the retaining spring on the pin to eliminate the possibility of the retaining spring from becoming dislodged from the pin. 2. Product improvement to ensure that all the locking tines on the retaining spring deploy properly in the housing after the pin is inserted into the housing. | Download | |||


