| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969117-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 3 |
| GPL: | JJ4 |
| Mating Retention Type: | Locking Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K383 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 1969117-1 |
| SKU: | AMP1969117-1 |
1969117-1
Specifications
Detailed Description
Enhance your appliance connectivity with this high-quality 3-position plug housing, designed for RAST 5 IDC connectors. Featuring a crimp termination method and a compact cable mount design, it ensures seamless integration in your PCB assembly. Crafted from durable nylon, it guarantees reliable performance in a wide temperature range. The locking latch mating retention type provides added security, while the natural color blends seamlessly with your setup. Perfect for power and signal applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your electronic connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-521204-1 | ![]() | |
| TE Connectivity 521205-6 | ![]() | |
| TE Connectivity 521205-7 | ![]() | |
| TE Connectivity 1969371-2 | ![]() |


