| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969598-8 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 18 mm, .709 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1969598-8 |
| SKU: | AMP1969598-8 |
1969598-8
Specifications
Detailed Description
Easily connect power and signal cables with this high-quality housing plug, designed for efficient cable mounting in appliances. Meeting CSA and UL standards for safety, its nylon 6/6 construction ensures durability and reliability in various environments. With two rows and eight pin contacts, this connector offers secure crimp termination with a pitch of 4.2 mm. Operating at voltages up to 600 V AC, it's suitable for a wide range of applications. The natural housing color and compact design make it a versatile choice for wire-to-wire connections. RoHS compliant and boasting a wide operating temperature range, from -40 to 105 °C (-40 to 221 °F), this connector guarantees performance and longevity. Perfect for power and signal circuit applications, this housing plug is a must-have component for any project. Packaged in a convenient bag with 500 units, it's ideal for both professional and DIY use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969598-6 | 6P FH PLUG VAL-U-LOK V2 | ![]() |


