| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969604-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1969604-4 |
| SKU: | AMP1969604-4 |
1969604-4
Specifications
Detailed Description
Enhance your power and signal connections with this durable and reliable Connector Housing. Designed for easy cable mount installation, it features a high-quality Polyamide housing in a sleek white finish. With two rows and four contact positions, it offers secure crimp termination for optimal performance. Meeting CSA and UL standards, this connector ensures safety and quality in every application. The 4.2mm pitch and 600V AC voltage rating make it suitable for a wide range of power and signal transmission needs. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's perfect for various environments. With a connector height of 9.6mm (.378 in) and a width of 23.8mm (.937 in), it provides a compact yet efficient solution. RoHS compliant and featuring a UL 94V-2 flammability standard, it's not only environmentally friendly but also offers added peace of mind. Whether for appliances or industrial equipment, this connector housing, part of our Wire to Wire system, guarantees reliable performance. Packaged in a set of 500, it's ideal for both small-scale and large-scale projects. Trust in its quality, backed by CSA and UL certifications, for all your power and signal connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969608-2 | 2P VAL-U-LOK TPA 22-18 AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586039-4 | ![]() | |
| TE Connectivity 1969603-4 | ![]() |


