| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969604-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1969604-6 |
| SKU: | AMP1969604-6 |
1969604-6
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Cable Mount Housing. With a durable Polyamide construction in a sleek White finish, it offers reliable performance in a variety of applications. Featuring two rows and six positions, it allows for efficient organization of cables. The crimp termination method ensures secure connectivity, while the 4.2mm pitch and 600V AC voltage rating cater to high-power requirements. CSA and UL standards compliance guarantee safety and quality, making it ideal for use in appliances and beyond. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is built to withstand harsh conditions. RoHS compliant and with UL 94V-2 material flammability standard, it is environmentally friendly and fire-resistant. Perfect for Wire to Wire connections, this connector housing is a must-have for any project requiring reliable power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586039-6 | ![]() | |
| TE Connectivity 1969603-6 | ![]() |


