| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969608-4 |
| Series: | VAL-U-LOK |
| Number of Contacts: | 4 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1969608-4 |
1969608-4
| Heilind Number: | AMP1969608-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969608-4 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TPA (Terminal Position Assurance), 4 Position

