| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969694-5 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | A |
| Contact Amperage: | 16.5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | J35 |
| Number of Loaded Positions: | 5 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Post |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969694-5 |
| SKU: | AMP1969694-5 |
1969694-5
| Heilind Number: | AMP1969694-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1969694-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PTL 1X5 PCB HEADER R/A STDTEMP KEY A, a versatile and reliable connector designed for power and signal applications. With a right-angle mount orientation and a single row of five positions, this connector is perfect for board mount installations. Its polybutylene terephthalate housing in a natural color meets UL 94V-0 flammability standards, ensuring safety and durability. Featuring crimp and through-hole solder termination methods, it offers flexibility in assembly. The contact pins, made of copper alloy with pre-tin plating, provide excellent conductivity. Rated for 600V AC/DC and 16.5A contact amperage, this header is suitable for high-power environments. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse conditions. With VDE testing and RoHS compliance, you can trust in the quality and environmental responsibility of this connector. Perfect for appliances and other applications, the PTL 1X5 is a essential component in your power and signal systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download | |||
| 11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. | Download | |||

