| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969807-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969807-1 |
| SKU: | AMP1969807-1 |
1969807-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, designed for efficient board mounting in various appliances. This single-row connector features a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 6.35mm (.25 in) and through-hole solder termination, it offers reliable connectivity in power applications. Each connector has four pin contacts with a current rating of 12A, making it ideal for power transmission. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it ensures performance in diverse environments. The pre-tin plated contact mating area enhances conductivity, while the GWT 750°C glow wire rating provides additional protection. Suitable for wire-to-board connections, this header connector is RoHS compliant, meeting environmental standards. Upgrade your power systems with the Universal MATE-N-LOK Connector for reliable and efficient performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969799-1 | ![]() |


