| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986976-6 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .198 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986976-6 |
| SKU: | AMP1986976-6 |
1986976-6
Specifications
Detailed Description
Introducing the EUROSTYLE 6 POS VERT PLUG RH MODULAR 5MM, a versatile and efficient connector for your power and signal needs. With a 16 A amperage and 300 V AC voltage, this plug ensures reliable performance. Its PA 6/6 housing in a vibrant green color offers durability and ease of identification. Featuring 6 positions and a 5mm pitch, it is suitable for various applications. The phosphor bronze contact material with tin plating guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for industrial use. Designed for wire and cable termination, this connector accommodates 12-30 AWG wire sizes. With side stackable configuration and nickel-plated brass screws, installation is straightforward. Whether for power transmission or data communication, this connector is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342079-6 | ![]() | |
| TE Connectivity 2342082-6 | ![]() |


