| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1996771-1 |
| Series: | AMP VITA 67 |
| Gender: | Jack |
| Mount Type: | Panel |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Push-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| Body Material: | Beryllium Copper |
| Cable Type: | .047 Semi-Rigid or Flex |
| Number of Positions: | 1 |
| Interface: | SMPM |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Additional Features: | VITA 67 |
| Wire Termination Style: | Solder |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Part Aliases: | 1996771-1 |
| SKU: | AMP1996771-1 |
1996771-1
Specifications
Detailed Description
Introducing the SMPM STR CBL JACK, a high-performance connector designed for demanding applications. Part of the AMP VITA 67 series, this panel-mounted jack features a rugged construction with Beryllium Copper contacts and gold plating, ensuring reliable signal transmission. With a push-on mating type and impedance of 50 Ω, it's suitable for use in high-frequency environments up to 26 GHz. The cable connector, compatible with .047 Semi-Rigid or Flex cables, offers a secure solder termination. Meeting aerospace, defense, and marine standards, it guarantees exceptional performance even in extreme operating temperatures ranging from -65 to 165°C (-85 to 329°F). Trust in the SMPM STR CBL JACK for seamless connectivity in critical applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102772-1 | DC, 7Row, Half Left End, MULTIGIG RT 2R | ![]() |


