| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-102394-3 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Overall Height: | 6.1 |
| Overall Length: | 63.5 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5964 |
| Connector Length: | 2.5 in, 63.5 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-102394-3 |
| SKU: | AMP2-102394-3 |
2-102394-3
Specifications
Detailed Description
Our black Connector Housing Receptacle is designed for high-performance industrial applications, meeting stringent CSA and UL standards. With a 3A amperage rating and 250VAC voltage capacity, it ensures reliable power transmission. Featuring 50 contacts in a 2-row configuration, it offers seamless connectivity on PCBs. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees durability and safety. Utilizing Insulation Displacement Crimp (IDC) termination, it ensures secure wire connections. With an operating temperature range of -65 to 105°C, it is suitable for harsh environments. This tray-packaged connector is RoHS compliant, aligning with environmental standards. Ideal for various electronic devices, it is a versatile and dependable component for your connectivity needs.

