| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111446-1 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Connector Height: | 14.48 mm, .57 in |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0799 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.072 in, 52.63 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Post Length: | .24 in, 6.1 mm |
| Connector Width: | .33 in, 8.38 mm |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111446-1 |
| SKU: | AMP2-111446-1 |
2-111446-1
Specifications
Detailed Description
Enhance your signal transmission with our high-quality Connector Assembly, designed for optimal performance in data and device applications. With its straight body orientation and low profile, this assembly features 30 contacts in a 2-row configuration, ensuring reliable connectivity. The thermoplastic housing, along with phosphor bronze contacts, guarantees durability and efficient signal transfer. Meeting CSA and UL standards, this connector is suitable for a variety of industries. Its cable mount design allows for easy installation, while the Through Hole - Solder and Insulation Displacement Crimp termination methods offer flexibility. With a voltage rating of 250 VAC and an operating temperature range of -65 to 105°C, this connector is both reliable and versatile. Each package contains 50 units, making it ideal for bulk installations. RoHS compliant and with agency certifications from LR and UL, you can trust in the quality and safety of this Connector Assembly. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-2 | ![]() | |
| TE Connectivity 111547-7 | ![]() |


