| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111494-0 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 40 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, 30 µin, .76 µm |
| Panel Mount: | With |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 23.75 mm, .935 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0799 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.476 in, 62.89 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Post Length: | .24 in, 6.1 mm |
| Connector Width: | .33 in, 8.38 mm |
| Termination Post Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Voltage Rating (UL): | 250 V AC |
| Solder Tail Contact Plating Finish: | Matte |
| Board Standoff: | Without |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111494-0 |
| SKU: | AMP2-111494-0 |
2-111494-0
Specifications
Detailed Description
Easily connect and transmit signals with this 30-contact IDC Connector Assembly. Designed for secure cable mounting, it features a robust thermoplastic housing and phosphor bronze contacts for reliable performance. With UL and CSA certifications, it meets stringent safety standards, while its low profile and keyed mating alignment ensure proper installation. Suitable for solid or stranded cables, it offers insulation displacement crimp termination for quick and efficient wiring. Operating in a wide temperature range, -65 to 105°C (-85 to 221°F), it's ideal for various signal applications. The connector's black housing, with a flammability rating of UL 94V-0, guarantees durability and safety. With a package quantity of 40, it's perfect for large-scale projects. Trust in its quality and compliance with RoHS standards for environmentally friendly electronics.

