| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1123722-9 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 900 |
| Contact Amperage: | 8 A |
| Number of Positions: | 9 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.401 in, 35.58 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1123722-9 |
| SKU: | AMP2-1123722-9 |
2-1123722-9
Specifications
Detailed Description
Enhance your power and signal connections with this Economy Power connector, designed for reliable performance in a variety of applications. With a single row housing made of durable UL 94V-0 rated Nylon 6/6 in a vibrant yellow hue, this connector offers nine inline contact positions, each accommodating wires and cables terminated by crimping. Operating at temperatures ranging from -25 to 105°C (-13 to 221°F), it ensures consistent functionality even in demanding environments. Featuring a pitch of 3.96mm (.156 in) and a voltage rating of 250V AC/DC, it's suitable for both power and signal transmission. The connector is part of a package containing 900 units, making it ideal for bulk installations. Its compact dimensions, measuring 35.58mm (1.401 in) in length, 13.3mm (.524 in) in width, and .413 in (10.5mm) in height, facilitate easy board mount assembly. Equipped with a locking latch for secure mating retention, it provides peace of mind in connectivity. RoHS compliant and meeting ECCN EAR99 standards, this connector is a responsible and reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-9 | ![]() |


