| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1123723-2 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 6000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .309 in, 7.86 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1123723-2 |
| SKU: | AMP2-1123723-2 |
2-1123723-2
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series connector, designed for efficient board mounting. Featuring durable Polybutylene Terephthalate - GF housing in a vibrant yellow color, this connector ensures reliable performance in a range of applications. With two contact positions, each accommodating pins or tabs, it offers secure power transmission at 8 A and 250 V AC/DC. The inline layout and low profile make it ideal for space-saving setups, while the vertical mount orientation and Latch mating retention guarantee stability. Operating in temperatures from -25 to 105 °C, this connector is suitable for various environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets safety and environmental regulations. Whether used in appliances or other power systems, this connector, with its tin-plated brass contacts and through-hole solder termination, ensures reliable performance. Packaged in quantities of 6000, it's ready for large-scale projects. Trust in the quality and versatility of this connector for seamless power distribution in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | ![]() | |
| TE Connectivity 2-1123722-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


