| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1123723-8 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.245 in, 31.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1123723-8 |
| SKU: | AMP2-1123723-8 |
2-1123723-8
Specifications
Detailed Description
Easily integrate power connections with our Economy Power series connector. Designed for efficient board mounting with through-hole solder termination, this pin and tab connector offers reliable performance in a variety of applications. With a housing made of UL 94V-0 rated Polybutylene Terephthalate - GF in a vibrant yellow color, it ensures both durability and safety. Operating at a voltage of 250V AC/DC and featuring contact amperage of 8A, it's suitable for power circuit applications. Its low-profile, vertical mount orientation, and end-to-end stacking configuration provide flexibility in installation. With 8 inline contact positions and a compact size, it's ideal for wire-to-board connections. Meeting industry standards for quality and performance, this connector is a dependable solution for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2316952-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


