| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1375820-0 |
| Color: | Natural |
| Amperage: | 7 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .26 |
| Overall Length: | 2.02 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3234 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.02 in, 51.31 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1375820-0 |
| SKU: | AMP2-1375820-0 |
2-1375820-0
Specifications
Detailed Description
Enhance your electronic connections with the CST-100 II Housing, featuring 20 positions for seamless power and signal transmission. Crafted with durable Nylon-GF material in a natural color, this receptacle connector ensures reliable performance. With a crimp termination method and a 2.54mm pitch, it offers easy installation on cable mounts. Operating at temperatures up to 105°C, it guarantees stable functionality in various environments. This connector, suitable for wire-to-wire applications, is UL 94V-0 compliant, meeting stringent safety standards. Its inline contact layout accommodates 26-22 AWG wire sizes, making it versatile for different circuit needs. Experience efficient connectivity with this premium housing, perfect for appliances and other electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-770621-0 | 12P MINI UMNL DBL ROW HDR ASSY | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2026 | PCN-26-275710 - Material Change. Adding an additional resin option for the CST100 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 502-160739. | Download | |||


