| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1377173-0 |
| SKU: | AMP2-1377173-0 |
2-1377173-0
Specifications
Detailed Description
Enhance your electrical connections with the SMP 0-0034156-0 Spade Tongue Connector. Designed for optimal performance, this connector features a #10 stud size and can accommodate wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600 V and an operating temperature range of up to 194°F (90°C), it ensures reliable conductivity in various environments. The closed barrel design and insulation provide added safety, making it suitable for a wide range of applications. This straight terminal is a crucial component in the Rings & Spades supplier product line, meeting high standards for quality and performance. Upgrade your connectivity solutions with this RoHS-compliant connector.