| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1379816-4 |
| Color: | Brown |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 936 |
| Number of Positions: | 6 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 6 |
| Tab Width: | .025 in, .63 mm |
| Connector Width: | 15 mm, .591 in |
| PCB Mount Alignment: | With |
| Length: | 22.4 mm, .882 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 1379890 |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.7 mm, .815 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1379816-4 |
| SKU: | AMP2-1379816-4 |
2-1379816-4
| Heilind Number: | AMP2-1379816-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1379816-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this vertical/180° mount, brown 6-position connector. Designed for signal transmission, it ensures reliable performance with a through-hole solder termination method. Operating efficiently in temperatures ranging from -40 to 185 °F, this connector is suitable for a variety of applications. With a pitch of 2.54 mm and a voltage rating of 12 V DC, it meets industry standards for quality and durability. Its compact design, measuring .882 inches in length and .591 inches in width, makes it easy to integrate into your PCB layout. Featuring a UL 94-HB flammability rating and tin plating on the interface, it offers both safety and reliability. Packaged in a box for convenience, this connector is an essential component for automotive electronics systems.

