2-1393194-7

Heilind Number:AMP2-1393194-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1393194-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T77V1D3-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393194-7
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver (Ag)
Number of Poles:1
Coil Resistance:2880 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393194-7

Detailed Description

Elevate your circuit board's power management with the T77V1D3-24 relay. Designed for seamless integration, this relay boasts a single pole arrangement with a 1 Form A (NO) contact configuration, ensuring efficient current flow. With a low coil resistance of 2880 Ω and a reliable coil voltage of 24 VDC, it offers optimal performance in a variety of applications. The silver (Ag) contact material guarantees durable conductivity, while the RoHS compliance underscores its commitment to environmental responsibility. Maximize your system's potential with this 3A-rated relay, capable of handling up to 250VAC and 30VDC, making it ideal for both residential and industrial setups. Upgrade to the T77V1D3-24 and experience enhanced power control like never before.