| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418362-1 |
| Color: | Gray |
| Series: | LEAVYSEAL |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .157 in, .196 in, 4 mm, 5 mm |
| Package Quantity: | 6 |
| Number of Positions: | 62 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J542 |
| Number of Signal Positions: | 62 |
| Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | 1.17 in, 29.8 mm |
| PCB Mount Alignment: | With |
| Length: | 132 mm, 5.19 in |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .031 in, .64 mm, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.76 in, 44.8 mm |
| Part Aliases: | 2-1418362-1 |
| SKU: | AMP2-1418362-1 |
2-1418362-1
| Heilind Number: | AMP2-1418362-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1418362-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial and commercial transportation systems with our LEAVYSEAL series connector. Featuring 62 positions spread across four rows, this gray connector offers reliable signal transmission. With a pitch of 5mm and 4mm, it ensures secure through-hole solder termination. The vertical/180° mount orientation and mounting hole retention make installation easy and secure. Sealable for added protection, it complies with RoHS standards for environmental responsibility. Its durable construction, with silver plating for enhanced conductivity, guarantees long-lasting performance. Ideal for wire-to-board applications, this connector, packaged in a set of six, is a crucial component for efficient signal transfer in automotive systems.

