| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1418362-3 |
| Color: | Gray |
| Series: | LEAVYSEAL |
| Number of Rows: | 3, 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| IP Rating: | IP67 |
| Package Quantity: | 6 |
| Number of Positions: | 62 |
| Mount Orientation: | Horizontal/90° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Rated Voltage: | 36 V DC |
| Connector Width: | 2.268 in, 57.6 mm |
| PCB Mount Alignment: | With |
| Length: | 132 mm, 5.196 in |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.362 in, 34.6 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1418362-3 |
| SKU: | AMP2-1418362-3 |
2-1418362-3
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged 4-row, 3-row LEAVYSEAL connector. Featuring a sleek gray design, it ensures reliable performance through its through-hole solder termination method. With a wide operating temperature range of -40 to 284°F, it's suitable for various industrial and commercial transportation applications. Its IP67 rating guarantees protection against dust and water ingress, while its UL 94-HB material flammability standard compliance ensures safety. With 62 positions and a pitch of 5mm, it offers ample connectivity options. Its compact dimensions, horizontal mount orientation, and tray packaging make it easy to integrate into your PCB layout. The connector's robust construction, printed circuit board retention feature, and silver interface plating ensure long-lasting durability in demanding environments. Upgrade your automotive systems with this versatile connector for seamless performance.

