Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1437665-4 |
Color: | Black |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 180 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.936 in, 49.17 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-P108-05-161 2-1437665-4 |
SKU: | AMP2-1437665-4 |
2-1437665-4
Specifications
Detailed Description
Introducing the JC6-P108-05-161=JC6-ASSY, a high-performance barrier terminal block assembly designed for industrial applications. Featuring a sleek black thermoplastic housing, this assembly is not only durable but also UL 94V-0 compliant for enhanced safety. With a single row design and quick connects termination method, it offers convenient connectivity for up to five positions. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of applications. The assembly is wave solder capable up to 265°C, ensuring reliable performance even in demanding environments. With a voltage rating of 300V and 600V, it meets stringent industry standards. The dual barrier strip style and copper alloy terminals with bright tin plating guarantee efficient power transmission. Its compact size, measuring 1.936 inches in length, makes it easy to integrate into various systems. Whether for commercial or industrial use, this barrier terminal block assembly is a versatile and reliable solution.