| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1445057-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 215 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tape |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Hold-Down Post |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 4 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .055 in, 1.4 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1445057-4 |
| SKU: | AMP2-1445057-4 |
2-1445057-4
Specifications
Detailed Description
Enhance your power connectivity with this high-quality MICRO MNL HDR ASSY SINGLE ROW, featuring a durable High Temperature Nylon housing in sleek black. Designed for board mount surface installation, this connector ensures secure and efficient power transfer in a range of applications. With a compact pitch of 3mm (.118 in) and UL 94V-0 flammability rating, it guarantees safety and reliability. CSA and UL certified, it meets stringent industry standards for performance. Each package contains 215 units, making it ideal for bulk installations. The contact pins, plated with tin for optimal conductivity, support a current of 5A at 250V AC/DC. With a wide operating temperature range of -40 to 105°C (-40 to 221°F) and VDE tested for quality assurance, this connector is perfect for appliances and other power circuit applications. RoHS compliant, it also aligns with environmental standards. Ensure seamless power transmission with this Micro MATE-N-LOK connector.

