| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1473562-4 |
| Series: | RITS Plug Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Tab |
| Package Quantity: | 31 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 18.5 mm, .728 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H166 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 16.1 mm, .633 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | .198 in, 5.05 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1473562-4 |
| SKU: | AMP2-1473562-4 |
2-1473562-4
Specifications
Detailed Description
Easily connect and secure your cables with this RITS Plug Connector Assembly in blue. Designed for signal applications, this industrial-grade connector features a 4-pin tab contact layout with gold-plated nickel contacts, ensuring reliable performance. The thermoplastic housing is UL 94V-0 flame retardant and suitable for operating temperatures ranging from -30 to 75°C (-22 to 167°F). With a cable mount design and polarization for mating alignment, installation is straightforward. This connector is ideal for wire-to-board connections in various electronic systems, meeting RoHS compliance and halogen-free standards for environmentally conscious practices. Trust in its quality and durability for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2023 | PCN-23-183167 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: without date code After: Only new production location, with date code for traceability. | Download | |||

