| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1478763-5 |
| Accessory Type: | Backshell |
| Number of Contacts: | 25 |
| Shell Size: | 3 |
| Package Quantity: | 100 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 25 |
| GPL: | 333 |
| Shield Plating Material: | Nickel |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | D403 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 45° |
| Cable Insulation Diameter: | .197 - .355 in, 4 - 13 mm |
| Grommets: | With |
| Cover Flammability Standard: | UL 94V-2 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Die Cast |
| Grommets Per Set: | 4 |
| Slide Latch: | Without |
| Standards Met: | UL 94V-2 |
| Part Aliases: | 2-1478763-5 |
| SKU: | AMP2-1478763-5 |
2-1478763-5
Specifications
Detailed Description
Enhance the connectivity of your 25-way D-Sub connectors with this Metal Backshell featuring a 45-degree angle for efficient cable management. Constructed with durable zinc and nickel plating for superior shielding, it meets UL 94V-2 standards for safety. The two-piece RFI/EMI shield design ensures optimal performance. Suitable for cables with insulation diameters ranging from .197 to .355 inches (4-13 mm), it includes grommets for added protection. With a 4-40 screw hole thread size and 100 pieces in a package, this backshell is essential for secure and reliable connections in various electronic applications. Compliant with RoHS regulations, it is a dependable choice for data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1633711-5 | ANVIL, COMB | ![]() |
| TE Connectivity 1658539-1 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 179228-3 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 324486 | SPARE WIRE CAP,BLU .120-.145 INS. | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||


