| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564412-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .079 in, 2 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.839 in, 46.7 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564412-1 |
| SKU: | AMP2-1564412-1 |
2-1564412-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS male terminal housing. Featuring a two-row design with 18 positions and a 4mm pitch, it ensures reliable performance. Constructed from UL 94V-0 rated PBT GF material, it offers durability in harsh environments. With an IP67 rating and a wide operating temperature range from -40 to 140°C, it guarantees protection against dust, water, and extreme temperatures. The gray housing, measuring 2.071 inches in length, 1.839 inches in height, and 1.063 inches in width, is designed for wire-to-wire connection. It also includes polarization, terminal position assurance, and a primary locking feature for added security. Suitable for 12V, 24V, 42V, and 60V architectures, it meets the stringent demands of automotive applications. Consider this housing for efficient and dependable signal transmission in your systems.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/18/2026 | PCN-25-265783 - Manufacturing Process Change. TE Connectivity is making a change to assembly process for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


