| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1564534-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.992 in, 50.6 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1564534-1 |
| SKU: | AMP2-1564534-1 |
2-1564534-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation environments with this HDSCS male terminal housing. Designed for rugged performance, it features a single row configuration with four positions, allowing for efficient wire-to-wire connection. With a 9mm pitch and IP67 rating, it ensures reliable operation even in harsh conditions. The PBT GF body material meets UL 94V-0 flammability standards, guaranteeing safety and durability. Operating within a wide temperature range of -40 to 140°C (-40 to 284°F), it is suitable for diverse applications. Its gray color and compact dimensions of 2.071" length, 1.992" height, and 1.063" width make it versatile for various installations. Additionally, with polarization and terminal position assurance, it offers secure mating and easy identification. Compliant with RoHS standards, this connector accessory is essential for maintaining efficient automotive electrical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963245-1 | ![]() |


