| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586000-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586000-2 |
| SKU: | AMP2-1586000-2 |
2-1586000-2
Specifications
Detailed Description
Enhance your power and signal connections with our Cable Mount Housing, designed for reliable performance in a range of applications. Meeting UL and CSA standards, this two-row connector features a durable nylon construction in a natural color. With a pitch of 4.2 mm, it offers secure crimp termination for 22 pin contacts, ideal for discrete wire installations. Operating at temperatures from -40 to 105°C (-40 to 221°F), it ensures stability in varied environments. Perfect for appliances and other power applications, this housing accommodates wires with insulation diameters ranging from 1.2 to 3.1 mm (.047 to .122 in). With a package quantity of 400, it's a cost-effective solution for your wiring needs. RoHS compliant, this connector prioritizes environmental responsibility without compromising on quality. Upgrade your connectivity with this essential component.

