| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586000-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586000-4 |
| SKU: | AMP2-1586000-4 |
2-1586000-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality housing connector. Designed for cable mounting, it offers reliable crimp termination for discrete wire applications. Meeting CSA and UL standards, it guarantees safety and performance. With two rows and 24 pin contacts, it provides ample connectivity options. The durable nylon housing in natural color ensures longevity, while the 600V AC voltage rating makes it suitable for various environments. Operating temperature range of -40 to 105°C (-40 to 221°F) allows for versatile use. Perfect for appliances and other applications, this connector is RoHS compliant and a valuable addition to your connectivity solutions.

