| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586037-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 135 |
| Contact Amperage: | 9 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Bag, Box & Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 20 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586037-0 |
| SKU: | AMP2-1586037-0 |
2-1586037-0
Specifications
Detailed Description
Introducing a versatile power connector designed for seamless board mount installation. This CSA and UL certified connector features a durable nylon housing in a natural color, with two rows of 20 pin contacts for efficient power transmission. With a pitch of 4.2mm and a voltage rating of 600V AC, it is suitable for a wide range of power applications. The through-hole solder termination method ensures secure and reliable connections, while the vertical mount orientation and key-mated alignment offer easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. With a contact amperage of 9A and contact plating of tin, it guarantees excellent conductivity and durability. Whether for appliances, industrial equipment, or other power systems, this header connector is a dependable solution. RoHS compliant and with a UL 94V-2 flammability rating, it meets stringent safety and environmental standards. Individually packaged in bags, boxes, and trays, with 135 pieces per package, it offers convenience and efficiency in handling and storage. Upgrade your power connections with this high-quality wire-to-board connector.

