| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586042-2 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.19 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 9 A |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Tail Length: | .14 in, 3.6 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .39 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 22 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .51 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Termination Post Length: | .14 in, 3.6 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector Configuration: | Rectangular |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586042-2 |
| SKU: | AMP2-1586042-2 |
2-1586042-2
Specifications
Detailed Description
Enhance your power connections with this versatile 22-position header connector. Designed for board mount installation, it features a durable nylon housing in a natural color, meeting stringent UL and CSA standards for safety and performance. The right-angle plug configuration with through-hole termination ensures secure and reliable connections in a variety of applications. With a contact rating of 9A at 600V AC, it's suitable for power transmission in appliances and other electronic devices. The shrouded header design offers added protection and alignment during mating, while the latch retention mechanism ensures a secure connection. Its compact size and matrix contact layout make it ideal for space-constrained installations, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantees reliable performance in diverse environments. RoHS compliant and featuring standard glow wire rating, this connector is not only high-performing but also environmentally friendly. Suitable for wire-to-board applications, it accepts wire sizes ranging from 16 to 26 AWG, accommodating a wide range of signal and power requirements. Trust in its quality and reliability, with UL and CSA agency certifications, making it a dependable choice for your connectivity needs.

