2-1623783-1

Heilind Number:AMP2-1623783-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1623783-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQM7 100K 5% (METAL FILM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1623783-1
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Oxide
SKU:AMP2-1623783-1

Detailed Description

Enhance your circuitry with the SQM7 100K 5% (METAL FILM) resistor. This durable component boasts a power rating of 7 W, making it ideal for high-performance applications. With a resistance of 100 KΩ and a tolerance of 5%, it ensures precision in your electronic setups. The Radial Leaded mount type and Tinned Copper Leads termination type guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -55 to 250 °C, this wirewound resistor is reliable even in extreme conditions. Its compact dimensions of 39 x 13 x 9 mm and two terminations offer versatility in various circuit designs. The ±300 ppm/°C temperature coefficient and Metal Oxide element material ensure stability and longevity. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your resistor game with this essential component for optimal performance.