| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658527-5 |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Blue |
| GPL: | 318 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | E116 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Part Aliases: | 2-1658527-5 |
| SKU: | AMP2-1658527-5 |
2-1658527-5
Specifications
Detailed Description
Enhance your cable connectivity with this high-performance 24-contact IDC receptacle. Designed for secure and efficient wire termination, it features insulation displacement crimp technology for seamless assembly. With a durable housing in a striking blue color, this connector is not only functional but also visually appealing. It is perfect for signal circuit applications, offering reliable performance in a wide temperature range from -55 to 125°C (-67 to 257°F). The gold-plated contact mating area ensures optimal conductivity, while the 2.54mm pitch and .1-inch row spacing provide easy integration with ribbon cables. Whether for data transmission or device connection, this connector, compliant with RoHS regulations, is a versatile solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102320-3 | ![]() | |
| TE Connectivity 5499786-5 | ![]() | |
| TE Connectivity 5499922-5 | ![]() |


