| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-167301-4 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 17500 |
| GPL: | 277 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5207 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | .5 µm |
| Part Aliases: | 2-167301-4 |
| SKU: | AMP2-167301-4 |
2-167301-4
Specifications
Detailed Description
The MOD-4 REC.CONT.SCP is a crucial component in the AMPMODU IV/V series, designed for female connectors with crimp termination. Constructed with high-quality phosphor bronze contacts plated with gold, it ensures reliable conductivity in industrial applications. With a package quantity of 17,500, this contact is suitable for high-volume production. It accommodates wire sizes ranging from 20 to 24 AWG, with wire insulation support and a maximum insulation diameter of 1.4mm. RoHS compliant and featuring tin-plated wire contact areas, it meets international standards for environmental responsibility. Perfect for use with discrete wire connections, this contact guarantees secure and efficient electrical connectivity.


