| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1676480-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1676480-7 |
2-1676480-7
Specifications
Detailed Description
Enhance your electronic projects with our CRG0402 1% 1K6 resistor. This compact 0402 size chip component offers a resistance of 1.6 KΩ and a power rating of .063 W, making it ideal for various applications. With a tolerance of 1% and RoHS compliance, you can rely on its precision and environmental responsibility. The surface mount design and solder termination ensure easy and secure installation. Trust in its performance with a rated voltage of 50 V and thick film element type. Explore the possibilities with this miniature yet powerful general-purpose resistor.

