2-170823-0

Heilind Number:AMP2-170823-0
Manufacturer:TE Connectivity
Manufacturer Number:2-170823-0
ECAD Model:
3D Model

Description:

250 SLEEVE NAT FASTON REC TRANSPARENT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-170823-0
Housing Material:Soft Polyvinyl Chloride
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Product Type:Insulation Sleeve
Housing Type:Receptacle
SKU:AMP2-170823-0

Detailed Description

Enhance cable insulation with our Straight Insulation Sleeve, designed for optimal performance and safety in electrical connections. Crafted from durable Soft Polyvinyl Chloride in a natural hue, this essential component offers reliable protection in a variety of applications. With a single receptacle housing, it ensures seamless assembly and secure connectivity. Rest assured, our product is fully compliant with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your crimp terminal housing setup with this indispensable sleeve, a must-have in any professional toolkit.